Part Details for 58JJ8A36-01-2-05S by Grayhill Inc
Overview of 58JJ8A36-01-2-05S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 58JJ8A36-01-2-05S
58JJ8A36-01-2-05S CAD Models
58JJ8A36-01-2-05S Part Data Attributes
|
58JJ8A36-01-2-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
58JJ8A36-01-2-05S
Grayhill Inc
Keylock Switch, DP5T, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Height | 44.96 mm | |
Body Length or Diameter | 22.86 mm | |
Contact (AC) Max Rating R Load | .2A@220VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |