Part Details for 58C11500 by Honeywell Sensing and Control
Overview of 58C11500 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58C11500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 1.5K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$62.7200 / $98.0000 | Buy Now |
|
Master Electronics | Res Wirewound POT 1.5K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$62.7200 / $98.0000 | Buy Now |
Part Details for 58C11500
58C11500 CAD Models
58C11500 Part Data Attributes:
|
58C11500
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
58C11500
Honeywell Sensing and Control
Potentiometer, Wire Wound, 4W, 1500ohm, 5% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | 58 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 1500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |