Part Details for 58J8A36-01B09S by Grayhill Inc
Overview of 58J8A36-01B09S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J8A36-01B09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8A36-01B09S
|
Avnet Americas | Switch Key Lock SP 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount - Bulk (Alt: 58J8A36-01B09S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-58J8A36-01B09S
|
Mouser Electronics | Keylock Switches Keylock, Rotary Switch, Standard, key pull each position, solder lug, 36°, , 1 deck, 1 pole/deck, 9 positions/pole, shorting, 58J8A36-01B09S RoHS: Compliant | 0 |
|
$27.4600 / $36.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4700 / $56.5800 | Buy Now |