There are no models available for this part yet.
Overview of 58J9A60-01C02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 58J9A60-01C02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C8476
|
Newark | 58J9A60-01-2-02N, key |Grayhill 58J9A60-01C02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5300 / $113.2800 | Buy Now | |
DISTI #
58J9A60-01C02N
|
Avnet Americas | Switch Key Lock DPDT 60° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount - Bulk (Alt: 58J9A60-01C02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6280 / $71.7024 | Buy Now | |
DISTI #
706-58J9A60-01C02N
|
Mouser Electronics | Keylock Switches 58J9A60-01-2-02N,KEY RoHS: Compliant | 10 |
|
$75.6000 / $115.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$66.8300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$81.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $116.3500 | Buy Now | ||
DISTI #
000000000006156241
|
Sager | Keylock Switches 58J9A60-01-2-02N,KEY Min Qty: 25 | 0 |
|
$58.6100 / $75.9400 | Buy Now |