Part Details for 58J9A90-01C02N by Grayhill Inc
Overview of 58J9A90-01C02N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J9A90-01C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C8479
|
Newark | 58J9A90-01-2-02N, key |Grayhill 58J9A90-01C02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5300 / $113.2800 | Buy Now |
DISTI #
58J9A90-01C02N
|
Avnet Americas | Switch Key Lock DP 90° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount - Bulk (Alt: 58J9A90-01C02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6280 / $71.7024 | Buy Now |
DISTI #
706-58J9A90-01C02N
|
Mouser Electronics | Keylock Switches 58J9A90-01-2-02N,KEY RoHS: Compliant | 119 |
|
$66.8700 / $74.5700 | Buy Now |
|
Future Electronics | Keylock Switch 2 Position DPDT 200mA (AC/DC) 115 VAC 30 VDC Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$66.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$81.0000 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive RoHS: Compliant |
24 In Stock |
|
$49.8000 / $82.3700 | Buy Now |
DISTI #
65058751
|
Verical | Switch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 23 |
|
$83.3418 / $97.5784 | Buy Now |
DISTI #
58J9A90-01C02N
|
Avnet Americas | Switch Key Lock DP 90° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount - Bulk (Alt: 58J9A90-01C02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6280 / $71.7024 | Buy Now |
DISTI #
000000000000385300
|
Sager | Keylock Switches 58J9A90-01-2-02N,KEY Min Qty: 25 | 0 |
|
$58.6100 / $75.9400 | Buy Now |
|
Master Electronics | Switch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive RoHS: Compliant |
24 In Stock |
|
$49.8000 / $82.3700 | Buy Now |