Part Details for 58J9P36-01B07S by Grayhill Inc
Overview of 58J9P36-01B07S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J9P36-01B07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9P36-01B07S
|
Avnet Americas | Switch Key Lock SP7T 36? Flat Key 0.2A 220VAC 30VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 58J9P36-01B07S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-58J9P36-01B07S
|
Mouser Electronics | Keylock Switches Keylock, Rotary Switch, Standard, key pull position 1 and 180°, , PC mount, 36°, , 1 deck, 1 pole/deck, 7 positions/pole, shorting, 58J9P36-01B07S RoHS: Compliant | 0 |
|
$27.4600 / $36.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4700 / $56.5800 | Buy Now |