Part Details for 58TP-15SJ-B1000B5OC-SMX-T6-S4 by Encoder Products Company
Overview of 58TP-15SJ-B1000B5OC-SMX-T6-S4 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58TP-15SJ-B1000B5OC-SMX-T6-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-58TP-15SJ-B1000B5OC-SMX-T6-S4-ND
|
DigiKey | ENCODER ROTARY PROG 58MM DIA 15M Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$742.0000 | Buy Now |
DISTI #
72459581
|
RS | Programmable Incremental Encoder, 58mm dia. housing, 15mm bore | Encoder Products Company 58TP-15SJ-B1000B5OC-SMX-T6-S4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$814.3300 | RFQ |