-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1487
|
Newark | Switch, Pushbutton, Spst-No, 400Ma, 125V, Product Range:59 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No-Db, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Itw Switches 59-111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2624 |
|
$7.3900 / $10.4100 | Buy Now |
DISTI #
850-59-111
|
Mouser Electronics | Pushbutton Switches MINI METAL PANEL SEALED-ALLOY RND BLK RoHS: Compliant | 3 |
|
$7.4200 / $10.0100 | Buy Now |
DISTI #
ISW59-111
|
Heilind Electronics | Americas - 132 in Stock750 On Order |
|
Buy Now | ||
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, PANEL MOUNT-THREADED | 2 |
|
$11.1300 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, PANEL MOUNT-THREADED | 17 |
|
$7.4250 / $14.8500 | Buy Now |
DISTI #
ISW59-111
|
Interstate Connecting Components | 31175 On Order |
|
Buy Now | ||
DISTI #
59-111
|
Avnet Abacus | Switch Push Button SPST Round Button Momentary Contact 125VAC Quick Connect Panel Mount (Alt: 59-111) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59-111
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
59-111
ITW Switches
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.28 inch | |
Actuator Type | BUTTON TYPE | |
Body Height | 13 mm | |
Body Length or Diameter | 17.45 mm | |
Center Contact Material | PALLADIUM | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | PALLADIUM | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 59-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPR3SAD2LOW | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-111 vs IPR3SAD2LOW |
IPR3SAD2LOG | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-111 vs IPR3SAD2LOG |
IPR3SAD2LOB | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-111 vs IPR3SAD2LOB |