Part Details for 59-112 by ITW Switches
Overview of 59-112 by ITW Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 59-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-59-112
|
Mouser Electronics | Pushbutton Switches MINI METAL PANEL SEALED-ALLOY RND RED RoHS: Compliant | 3344 |
|
$6.9700 / $9.6000 | Buy Now |
DISTI #
59-112
|
Avnet Abacus | YIT59-112 (Alt: 59-112) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 4750 |
|
Buy Now | |
DISTI #
519327
|
element14 Asia-Pacific | SWITCH, SPST-NO, 0.4A, 32VAC, ROUND, RED RoHS: Compliant Min Qty: 1 Container: Each | 1215 |
|
$9.4048 / $12.7108 | Buy Now |
Part Details for 59-112
59-112 CAD Models
59-112 Part Data Attributes
|
59-112
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
59-112
ITW Switches
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Type | BUTTON TYPE | |
Body Height | 13 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 32 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 59-112
This table gives cross-reference parts and alternative options found for 59-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPR3SAD6LOB | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-112 vs IPR3SAD6LOB |
IPR3SAD6LOG | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-112 vs IPR3SAD6LOG |
IPR3SAD6LOW | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 59-112 vs IPR3SAD6LOW |