Part Details for 59-411G by ITW Switches
Overview of 59-411G by ITW Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 59-411G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1363
|
Newark | Pb Sw, Illum, Spst-No-Db, 0.4A, 32V, Grn, Switch Operation:Momentary, Illumination Colour:Green, Product Range:59 Series, Pushbutton Actuator Style:Round, Contact Configuration:Spst-No-Db, Switch Terminals:Solder Lug, Contact Currentrohs Compliant: Yes |Itw Switches 59-411G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$15.9500 | Buy Now |
DISTI #
70746533
|
RS | Push Button Switch, NO, Panel Mount, Momentary , Illuminated Green LED, | ITW Switches 59-411G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5400 | RFQ |
DISTI #
59-411G
|
Avnet Abacus | Switch Push Button N.O. Round Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount (Alt: 59-411G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2836943
|
element14 Asia-Pacific | PB SW, ILLUM, SPST-NO-DB, 0.4A, 32V, GRN RoHS: Compliant Min Qty: 1 Container: Each | 1210 |
|
$11.2326 / $12.3928 | Buy Now |
DISTI #
2836943
|
Farnell | PB SW, ILLUM, SPST-NO-DB, 0.4A, 32V, GRN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1210 |
|
$10.5875 / $16.4151 | Buy Now |
Part Details for 59-411G
59-411G CAD Models
59-411G Part Data Attributes:
|
59-411G
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
59-411G
ITW Switches
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Type | BUTTON TYPE | |
Body Height | 22 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 32 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |