There are no models available for this part yet.
Overview of 590-31AB10-103 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 590-31AB10-103 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002449122
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.5 | 0 |
|
Buy Now |
CAD Models for 590-31AB10-103 by Honeywell Sensing and Control
Part Data Attributes for 590-31AB10-103 by Honeywell Sensing and Control
590-31AB10-103
Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
590-31AB10-103Honeywell Sensing and Control500 Series surface temperature probe, NTC, 10,000 Ohm, ±0,5 °C [0.9 °F] tolerance, 0 °C to 70 °C [32 °F to 158 °F] accuracy, stainless steel, adhesion, flying leads (two), 24 gauge Teflon insulation, 1,219 mm [48 in]VS
-