Part Details for 590-32AD05-103 by Honeywell Sensing and Control
Overview of 590-32AD05-103 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 590-32AD05-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-590-32AD05-103-ND
|
DigiKey | PTC Thermistor, 10000ohm, Throug Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$686.6200 / $700.0800 | Buy Now |
DISTI #
480-590-32AD05-103-ND
|
DigiKey | THERMAL-THERMISTORS Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.9480 | Buy Now |
DISTI #
785-590-32AD05-103
|
Mouser Electronics | Industrial Temperature Sensors THERMISTORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$656.0000 / $694.3200 | Buy Now |
DISTI #
58260544
|
Verical | 590-32AD05-103 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$643.8600 / $656.4800 | Buy Now |
DISTI #
Honeywell 590-32AD05-103
|
PEI Genesis | PTC Thermistor 10000ohm THM | 10 |
|
Buy Now | |
DISTI #
000000000001090326
|
Sager | Industrial Temperature Sensors THERMISTORS Min Qty: 20 | 0 |
|
$833.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$656.0000 / $694.3200 | Buy Now |
Part Details for 590-32AD05-103
590-32AD05-103 CAD Models
590-32AD05-103 Part Data Attributes:
|
590-32AD05-103
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
590-32AD05-103
Honeywell Sensing and Control
PTC Thermistor, 10000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Manufacturer Series | 590-32AD05-103 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |