Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | 500 Series immersion temperature probe, NTC, 10,000 Ohm, ±0,5 °C [0.9 °F] tolerance, 0 °C to 70 °C [32 °F to 158 °F] accuracy, stainless steel, bullet housing, flying leads (two)/Molex 19003-0064, 24 gauge Teflon insulation, 1,524 mm [60 in] |
|
View Details |