Part Details for 590-59AR19-103 by Honeywell Sensing and Control
Overview of 590-59AR19-103 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590-59AR19-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002449137
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY Immersion +/-0.5 | 0 |
|
Buy Now |
Part Details for 590-59AR19-103
590-59AR19-103 CAD Models
590-59AR19-103 Part Data Attributes:
|
590-59AR19-103
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
590-59AR19-103
Honeywell Sensing and Control
500 Series immersion temperature probe, NTC, 10,000 Ohm, ±0,5 °C [0.9 °F] tolerance, 0 °C to 70 °C [32 °F to 158 °F] accuracy, stainless steel, bullet housing, flying leads (two)/Molex 19003-0064, 24 gauge Teflon insulation, 1,524 mm [60 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |