Part Details for 5900E by Ohmite Mfg Co
Overview of 5900E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5900E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2569
|
Newark | Mounting Clips {D8212-2} Bag Of 10/Bulk Rohs Compliant: Yes |Ohmite 5900E Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$26.3200 / $36.1800 | Buy Now |
DISTI #
2485-5900E-ND
|
DigiKey | MOUNTING CLIPS D8212-2 Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$4.4100 | Buy Now |
DISTI #
5900E-ND
|
DigiKey | MOUNTING CLIPS {D8212-2} BAG OF Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0900 | Buy Now |
DISTI #
588-5900E
|
Mouser Electronics | Resistor Hardware Clip for 90 series 1.5 W RoHS: Compliant | 36 |
|
$2.5800 / $5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $4.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $4.1300 | Buy Now |