Part Details for 59016-17-35PC by TE Connectivity
Overview of 59016-17-35PC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | |
10085901-6015ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10085901-60115ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Lead Free Type. |
Price & Stock for 59016-17-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59016-17-35PC-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.7388 | Buy Now |
DISTI #
59016-17-35PC
|
Avnet Americas | - Bulk (Alt: 59016-17-35PC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-59016-17-35PC
|
Mouser Electronics | Rectangular MIL Spec Connectors RECP ASSY RoHS: Not Compliant | 0 |
|
$87.4700 / $88.7300 | Order Now |