Part Details for 59016-25-35PA by TE Connectivity
Overview of 59016-25-35PA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for 59016-25-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59016-25-35PA-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$272.2980 | Buy Now |
DISTI #
59016-25-35PA
|
Avnet Americas | - Bulk (Alt: 59016-25-35PA) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-59016-25-35PA
|
Mouser Electronics | Rectangular MIL Spec Connectors RECP ASSY RoHS: Not Compliant | 0 |
|
$272.2900 | Order Now |
DISTI #
DCH59016-25-35PA
|
Heilind Electronics | Americas - 0 in Stock |
|
$327.8504 / $418.9200 | Buy Now | |
DISTI #
DCH59016-25-35PA
|
Interstate Connecting Components | 0 |
|
$327.8504 / $418.9200 | Buy Now |