Part Details for 59022-1-T-02-F by Littelfuse Inc
Overview of 59022-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 59022-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7054
|
Newark | Reed Sensor, 0.5A, Spst-No, Cable, Sensing Range Max:7Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59022 Series Rohs Compliant: Yes |Littelfuse 59022-1-T-02-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1400 | Buy Now |
DISTI #
F7991-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
3299 In Stock |
|
$1.6980 / $3.3600 | Buy Now |
DISTI #
934-59022-1-T-02-F
|
Mouser Electronics | Proximity Sensors NO 17-23AT 300mm UNTIN RoHS: Compliant | 606 |
|
$1.7600 / $3.2900 | Buy Now |
DISTI #
2770629
|
element14 Asia-Pacific | 18AC7054 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8173 / $3.4057 | Buy Now |
DISTI #
2770629
|
Farnell | REED SENSOR, 0.5A, SPST-NO, CABLE RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$1.9277 / $2.2906 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.2561 / $3.5817 | RFQ |
Part Details for 59022-1-T-02-F
59022-1-T-02-F CAD Models
59022-1-T-02-F Part Data Attributes:
|
59022-1-T-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59022-1-T-02-F
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 5.8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |