-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2745
|
Newark | Reed Switch, Spst-No, 0.5A, 200Vdc Rohs Compliant: Yes |Littelfuse 59045-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$1.3800 / $2.2900 | Buy Now |
DISTI #
59045-010-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6088 In Stock |
|
$1.3329 / $2.2400 | Buy Now |
DISTI #
934-59045-010
|
Mouser Electronics | Magnetic / Reed Switches PROX SENSOR PCB MT NORMAL OPEN RoHS: Compliant | 2680 |
|
$1.3400 / $2.0500 | Buy Now |
|
Future Electronics | 59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 78Box |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | 59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$1.3100 / $1.4900 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
59045-010
|
TTI | Magnetic / Reed Switches PROX SENSOR PCB MT NORMAL OPEN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Box |
Americas - 1101 In Stock |
|
$1.4300 / $1.8000 | Buy Now |
DISTI #
59045-010
|
TME | Reed switch, Range: 10÷20AT, Pswitch: 10W, 4.32x17.78x3.3mm, 500mA Min Qty: 1 | 924 |
|
$1.9200 / $2.5400 | Buy Now |
|
Chips Pulse Industry Limited | Plugin Hall Sensor ROHS Purchase Online, Ship Immediately | 114 |
|
$1.0424 / $1.1584 | Buy Now |
DISTI #
2774137
|
element14 Asia-Pacific | REED SWITCH, SPST-NO, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Container: Each | 971 |
|
$1.4977 / $2.0631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59045-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59045-010
Littelfuse Inc
Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED, PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.3 mm | |
Body Height | 4.32 mm | |
Body Length or Diameter | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |