Part Details for 5904A by Pomona Electronics
Overview of 5904A by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5904ACPZN-R7 | Analog Devices | RMS TruPwr Detectors | |
ADF5904ACPZ-RL7 | Analog Devices | 24GHz 4 Channel Rx non-IQ MMIC | |
ADF5904ACPZ | Analog Devices | 24GHz 4 Channel Rx non-IQ MMIC |
Price & Stock for 5904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70197296
|
RS | Deluxe Electrical Kit | Pomona Electronics 5904A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$153.1600 / $172.0900 | Buy Now |