There are no models available for this part yet.
Overview of 59050-23-21PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 59050-23-21PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59050-23-21PN-ND
|
DigiKey | RECP ASSY Min Qty: 19 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.6710 | Buy Now | |
DISTI #
59050-23-21PN
|
Avnet Americas | - Bulk (Alt: 59050-23-21PN) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-59050-23-21PN
|
Mouser Electronics | Automotive Connectors RECP ASSY RoHS: Compliant | 0 |
|
$76.2900 / $91.9400 | Order Now |