Part Details for 59065-030 by Littelfuse Inc
Overview of 59065-030 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59065-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1788
|
Newark | Proximity Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:250Ma, Product Range:59065 Series, Body Material:Threaded Body Grip Rohs Compliant: Yes |Littelfuse 59065-030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.8300 / $4.8100 | Buy Now |
DISTI #
59065-030-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
904 In Stock |
|
$3.6065 / $6.7000 | Buy Now |
DISTI #
934-59065-030
|
Mouser Electronics | Proximity Sensors PROX SEN THREAD BARREL SPST-CO RoHS: Compliant | 300 |
|
$3.6000 / $6.0100 | Buy Now |
DISTI #
V99:2348_06426951
|
Arrow Electronics | Proximity Sensor Reed NO/NC 3.81mm 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1643 | Americas - 28 |
|
$3.0970 / $4.0840 | Buy Now |
|
Future Electronics | 59065 Series 500 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$3.5600 / $4.1600 | Buy Now |
|
Future Electronics | 59065 Series 500 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$3.5600 / $4.1600 | Buy Now |
DISTI #
42250358
|
Verical | Proximity Sensor Reed NO/NC 3.81mm 2-Pin Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1643 | Americas - 28 |
|
$3.0970 / $4.0840 | Buy Now |
DISTI #
59065-030
|
TTI | Proximity Sensors PROX SEN THREAD BARREL SPST-CO RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Box | Americas - 0 |
|
$3.8800 | Buy Now |
DISTI #
59065-030
|
TME | Reed switch, Range: 6.5mm, Pswitch: 5W, Ø8x38.1mm, Contacts: SPDT Min Qty: 1 | 0 |
|
$6.1200 / $6.4600 | RFQ |
DISTI #
1384289
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 205 |
|
$3.9021 / $5.9895 | Buy Now |
Part Details for 59065-030
59065-030 CAD Models
59065-030 Part Data Attributes:
|
59065-030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59065-030
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |