Part Details for 59065-1-S-02-A by Littelfuse Inc
Overview of 59065-1-S-02-A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 59065-1-S-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J4801
|
Newark | Reed Sensor, 1.2A, 8.4Mm, Cable, Sensing Range Max:8.4Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:1.2A, Product Range:59065 Series Rohs Compliant: Yes |Littelfuse 59065-1-S-02-A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.2800 | Buy Now |
DISTI #
HE623-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
204 In Stock |
|
$2.7048 / $4.5300 | Buy Now |
DISTI #
934-59065-1-S-02-A
|
Mouser Electronics | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant | 505 |
|
$3.1000 / $4.8400 | Buy Now |
DISTI #
V99:2348_06426961
|
Arrow Electronics | Proximity Sensor Reed NO 8.4mm 200VDC 140VAC 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2313 | Americas - 99 |
|
$2.9060 / $3.7570 | Buy Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.7700 / $2.9700 | Buy Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.7700 / $2.9700 | Buy Now |
DISTI #
59065-1-S-02-A
|
TTI | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.8200 / $2.9200 | Buy Now |
DISTI #
59065-1-S-02-A
|
TME | Reed switch, Range: 8.4mm, Pswitch: 10W, Ø8x38.1mm, 0.5A, max.200V Min Qty: 1 | 143 |
|
$2.9900 / $3.9000 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$5.1941 / $5.7135 | RFQ |
Part Details for 59065-1-S-02-A
59065-1-S-02-A CAD Models
59065-1-S-02-A Part Data Attributes:
|
59065-1-S-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59065-1-S-02-A
Littelfuse Inc
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |