Part Details for 59065-4-V-01-C by Littelfuse Inc
Overview of 59065-4-V-01-C by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 59065-4-V-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934-59065-4-V-01-C
|
Mouser Electronics | Proximity Sensors NC 100m RoHS: Compliant | 0 |
|
$2.7200 / $3.0300 | Order Now |
Part Details for 59065-4-V-01-C
59065-4-V-01-C CAD Models
59065-4-V-01-C Part Data Attributes
|
59065-4-V-01-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59065-4-V-01-C
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |