Part Details for 59070-1-S-02-A by Hamlin Electronics
Overview of 59070-1-S-02-A by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59070-1-S-02-A
59070-1-S-02-A CAD Models
59070-1-S-02-A Part Data Attributes
|
59070-1-S-02-A
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
59070-1-S-02-A
Hamlin Electronics
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |