Part Details for 59070-1-S-02-A by Littelfuse Inc
Overview of 59070-1-S-02-A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59070-1-S-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0902
|
Newark | Reed Sensor, 1No, 8.4Mm, Cable, Sensing Range Max:8.4Mm, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:-, Product Range:59070 Series Rohs Compliant: Yes |Littelfuse 59070-1-S-02-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
F8032-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2540 / $3.9400 | Buy Now |
DISTI #
934-59070-1-S-02-A
|
Mouser Electronics | Proximity Sensors 59070-1-S-02-A SENS RoHS: Compliant | 0 |
|
$2.5800 / $4.3700 | Order Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.3700 / $2.7400 | Buy Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$2.3700 / $2.5500 | Buy Now |
DISTI #
5540859
|
element14 Asia-Pacific | REED SENSOR, 8.4MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7308 / $4.6203 | Buy Now |
DISTI #
5540859
|
Farnell | REED SENSOR, 8.4MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.3951 / $4.0293 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$4.3092 / $4.7401 | RFQ |
Part Details for 59070-1-S-02-A
59070-1-S-02-A CAD Models
59070-1-S-02-A Part Data Attributes:
|
59070-1-S-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-1-S-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | CABLE |