Part Details for 59070-2-T-02-A by Littelfuse Inc
Overview of 59070-2-T-02-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59070-2-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0910
|
Newark | 59070-2-T-02-A Sens/ Box |Littelfuse 59070-2-T-02-A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.3100 | Buy Now |
DISTI #
F8038-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
292 In Stock |
|
$2.6627 / $4.9500 | Buy Now |
DISTI #
934-59070-2-T-02-A
|
Mouser Electronics | Proximity Sensors 59070-2-T-02-A SENS RoHS: Compliant | 70 |
|
$2.9200 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
5540860
|
Farnell | SENSOR, PLASTIC BARREL, M8, NO, HV RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.8300 / $5.0513 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$4.8987 / $5.3886 | RFQ |
Part Details for 59070-2-T-02-A
59070-2-T-02-A CAD Models
59070-2-T-02-A Part Data Attributes:
|
59070-2-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-2-T-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |