Part Details for 59075-1-U-05-A by Littelfuse Inc
Overview of 59075-1-U-05-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59075-1-U-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59075-1-U-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59075-1-U-05-A
|
Mouser Electronics | Proximity Sensors Reed Sensors RoHS: Compliant | 0 |
|
$13.0500 | Order Now |
Part Details for 59075-1-U-05-A
59075-1-U-05-A CAD Models
59075-1-U-05-A Part Data Attributes
|
59075-1-U-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59075-1-U-05-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 46 mm | |
Body Length or Diameter | 12 mm | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |