Part Details for 59075-1-U-03-A by Littelfuse Inc
Overview of 59075-1-U-03-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-907500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10127225-907501ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10127225-907502ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for 59075-1-U-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7508
|
Newark | Reed Proximity Sensor, 19Mm, 200Vdc, Sensor Mounting:Cable, Supply Current:250Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:59075 Series, Sensing Range Max:19Mm, Switching Voltage:175Vdc Rohs Compliant: Yes |Littelfuse 59075-1-U-03-A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 | Buy Now |
DISTI #
59075-1-U-03-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
265 In Stock |
|
$13.8711 / $21.4600 | Buy Now |
DISTI #
934-59075-1-U-03-A
|
Mouser Electronics | Proximity Sensors 59075-1-U-03-A Proximity Sensors RoHS: Compliant | 416 |
|
$13.8700 / $21.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks Container: Box | 0Box |
|
$14.2500 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$27.2508 / $29.1584 | RFQ |
Part Details for 59075-1-U-03-A
59075-1-U-03-A CAD Models
59075-1-U-03-A Part Data Attributes
|
59075-1-U-03-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59075-1-U-03-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 46 mm | |
Body Length or Diameter | 12 mm | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |
Alternate Parts for 59075-1-U-03-A
This table gives cross-reference parts and alternative options found for 59075-1-U-03-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59075-1-U-03-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59075-1-U-03-F | Photoelectric Sensor, Cylindrical, | Littelfuse Inc | 59075-1-U-03-A vs 59075-1-U-03-F |