59075-2-V-01-C
Description: Photoelectric Sensor, Cylindrical,

Overview of 59075-2-V-01-C by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127225-907500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch
10127225-907501ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch
10127225-907502ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch

Price & Stock for 59075-2-V-01-C by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 934-59075-2-V-01-C
Mouser Electronics Proximity Sensors NO 27-33AT 100mm Steel Thread Barrel RoHS: Compliant 0
  • 500 $12.2600
$12.2600 Order Now

CAD Models for 59075-2-V-01-C by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59075-2-V-01-C by Littelfuse Inc

59075-2-V-01-C
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Body Height
46 mm
Body Length or Diameter
12 mm
Operating Current-Max
400 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
CYLINDRICAL
Response Time
1000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Termination Type
CABLE
Want to compare parts?
  1. 59075-2-V-01-C
    Littelfuse Inc
    Photoelectric Sensor, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59075-2-V-01-C by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59075-2-V-01-C by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 59075-2-V-01-C would you like to use for your alert(s)?
  • Please alert me when 59075-2-V-01-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59075-2-V-01-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59075-2-V-01-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59075-2-V-01-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59075-2-V-01-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59075-2-V-01-C by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: