Part Details for 59075-3-T-02-A by Littelfuse Inc
Overview of 59075-3-T-02-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59075-3-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X9103
|
Newark | 59075-3-T-02-A Prox Sens/ Box |Littelfuse 59075-3-T-02-A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 | Buy Now |
DISTI #
F8046-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 50 Weeks Container: Box |
494 In Stock |
|
$18.1839 / $28.1300 | Buy Now |
DISTI #
934-59075-3-T-02-A
|
Mouser Electronics | Proximity Sensors CO 20-25AT 300mm TIN Steel Thread Barrel RoHS: Compliant | 0 |
|
$19.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$16.8300 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$31.2289 / $33.4149 | RFQ |
Part Details for 59075-3-T-02-A
59075-3-T-02-A CAD Models
59075-3-T-02-A Part Data Attributes:
|
59075-3-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59075-3-T-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 46 mm | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |