There are no models available for this part yet.
Overview of 5907753132581 by Rosa 3D
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5907753132581 by Rosa 3D
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ROSA-3751
|
TME | Filament: PLA Multicolour, 1.75mm, frozen, 195÷225°C, 1kg, refill Min Qty: 1 | 0 |
|
$26.8200 / $34.4900 | RFQ |