Part Details for 5907753133489 by Rosa 3D
Overview of 5907753133489 by Rosa 3D
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5907753133489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSA-3893
|
TME | Filament: PLA Pastle, 1.75mm, blue, 185÷225°C, 1kg Min Qty: 1 | 7 |
|
$18.1900 / $23.3900 | Buy Now |