Part Details for 5907753134585 by Rosa 3D
Overview of 5907753134585 by Rosa 3D
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5907753134585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSA-4062
|
TME | Filament: PLA Magic Silk, 1.75mm, silk frozen, 195÷225°C, 1kg Min Qty: 1 | 0 |
|
$28.2900 / $36.3700 | RFQ |