Part Details for 5907753135346 by Rosa 3D
Overview of 5907753135346 by Rosa 3D
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5907753135346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSA-4230
|
TME | Filament: PLA High Speed, 1.75mm, blue (dark), 180÷240°C, 1kg Min Qty: 1 | 0 |
|
$20.5900 / $26.4700 | RFQ |