Part Details for 59085-010 by Littelfuse Inc
Overview of 59085-010 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59085-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59085-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1527 / $10.4900 | Buy Now |
DISTI #
934-59085-010
|
Mouser Electronics | Proximity Sensors PROX SEN VANE SPST-NO W/WIRE RoHS: Compliant | 2973 |
|
$7.3800 / $10.9600 | Buy Now |
|
Future Electronics | 59085 Series Single Housing 100 mm Cable Vane Magnet Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$7.7200 / $7.8500 | Buy Now |
DISTI #
59085-010
|
TTI | Proximity Sensors PROX SEN VANE SPST-NO W/WIRE Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 500 In Stock |
|
$7.8700 / $8.9500 | Buy Now |
Part Details for 59085-010
59085-010 CAD Models
59085-010 Part Data Attributes
|
59085-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59085-010
Littelfuse Inc
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | CABLE |