Part Details for 59085-1-T-02-F by Littelfuse Inc
Overview of 59085-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59085-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE614-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0801 / $8.6600 | Buy Now |
DISTI #
934-59085-1-T-02-F
|
Mouser Electronics | Proximity Sensors PROX SEN VANE SPST-NO W/WIRE RoHS: Compliant | 1306 |
|
$5.0700 / $8.6600 | Buy Now |
|
Future Electronics | 59085 Series 10 W 200 V 300 mm N.O. Magnetic Operated Vane Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$5.3400 / $5.4300 | Buy Now |
DISTI #
59085-1-T-02-F
|
TTI | Proximity Sensors PROX SEN VANE SPST-NO W/WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Box | Americas - 0 |
|
$5.0200 / $5.1800 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$9.3462 / $10.2808 | RFQ |
Part Details for 59085-1-T-02-F
59085-1-T-02-F CAD Models
59085-1-T-02-F Part Data Attributes:
|
59085-1-T-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59085-1-T-02-F
Littelfuse Inc
SENSOR REED SW SPST-NO W LEADS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC |