Part Details for 591-3601-002F by Dialight
Overview of 591-3601-002F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 591-3601-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3179
|
Newark | 3Mm Prism-O/G Sample Strip Rohs Compliant: Yes |Dialight 591-3601-002F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
83X9034
|
Newark | 3Mm Prism-O/G Sample Strip/Strip Rohs Compliant: Yes |Dialight 591-3601-002F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 / $2.8500 | Buy Now |
DISTI #
645-591-3601-002F
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM-O/G SAMPLE STRIP RoHS: Compliant | 0 |
|
$1.3700 / $2.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
000000000005179067
|
Sager | LED Circuit Board Indicators 3MM PRISM-O/G SAMPLE STRIP Min Qty: 20 | 0 |
|
$1.5300 / $1.9300 | Buy Now |