Part Details for 591-591-2401Y by Winchester Interconnect
Overview of 591-591-2401Y by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 591-591-2401Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | ISOLATED BHD JCK-JCK/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 591-591-2401Y
591-591-2401Y CAD Models
591-591-2401Y Part Data Attributes
|
591-591-2401Y
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
591-591-2401Y
Winchester Interconnect
RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-TNC | |
Additional Feature | INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |