Part Details for 59112-T24-07-055LF by Amphenol Corporation
Overview of 59112-T24-07-055LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59112-T24-07-055LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59112-T24-07-055LF
|
Avnet Americas | Connector Stacking Header 14 Position 2mm Straight Through Hole Bag - Bag (Alt: 59112-T24-07-055LF) Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-59112T2407055LF
|
Mouser Electronics | Headers & Wire Housings Minitek 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions. | 0 |
|
$1.6100 | Order Now |
DISTI #
59112-T24-07-055LF
|
Avnet Americas | Connector Stacking Header 14 Position 2mm Straight Through Hole Bag - Bag (Alt: 59112-T24-07-055LF) Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ |