Part Details for 59132-F2217-037RLF by Amphenol Communications Solutions
Overview of 59132-F2217-037RLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59132-F2217-037RLF
59132-F2217-037RLF CAD Models
59132-F2217-037RLF Part Data Attributes
|
59132-F2217-037RLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59132-F2217-037RLF
Amphenol Communications Solutions
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 910VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59132-F2217-037RLF
This table gives cross-reference parts and alternative options found for 59132-F2217-037RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F2217-037RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59132-F4217-037RLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F2217-037RLF vs 59132-F4217-037RLF |
59132-F4217U037RLF | Board Connector | Amphenol FCi | 59132-F2217-037RLF vs 59132-F4217U037RLF |
59132-F22-17U037R | Board Connector | Amphenol FCi | 59132-F2217-037RLF vs 59132-F22-17U037R |
59132-G2217-037RLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 59132-F2217-037RLF vs 59132-G2217-037RLF |
59132-T22-17U037R | Board Connector | Amphenol FCi | 59132-F2217-037RLF vs 59132-T22-17U037R |
59132-G42-17-037R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 59132-F2217-037RLF vs 59132-G42-17-037R |
59132-F4217-037RLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59132-F2217-037RLF vs 59132-F4217-037RLF |
59132-G2217-037RLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 59132-F2217-037RLF vs 59132-G2217-037RLF |
TW-17-07-G-D-485-140 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2217-037RLF vs TW-17-07-G-D-485-140 |
59132-H2217-037RLF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 59132-F2217-037RLF vs 59132-H2217-037RLF |