Part Details for 59132-F2220LF by Amphenol Communications Solutions
Overview of 59132-F2220LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59132-F2220LF
59132-F2220LF CAD Models
59132-F2220LF Part Data Attributes:
|
59132-F2220LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59132-F2220LF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59132-F2220LF
This table gives cross-reference parts and alternative options found for 59132-F2220LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F2220LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59132-G4020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 59132-F2220LF vs 59132-G4020 |
59132-S4220 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 59132-F2220LF vs 59132-S4220 |
59132-S2620 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F2220LF vs 59132-S2620 |
59132-G4220 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F2220LF vs 59132-G4220 |
59132-S3620LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59132-F2220LF vs 59132-S3620LF |
59132-F30-20-XXX | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F2220LF vs 59132-F30-20-XXX |
59132-F36-20-XXX | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F2220LF vs 59132-F36-20-XXX |
59132-F2220LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59132-F2220LF vs 59132-F2220LF |
59132-F3820 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F2220LF vs 59132-F3820 |
59132-S3420LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F2220LF vs 59132-S3420LF |