Part Details for 59132-F26-20-XXX by Amphenol FCi
Overview of 59132-F26-20-XXX by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59132-F26-20-XXX
59132-F26-20-XXX CAD Models
59132-F26-20-XXX Part Data Attributes
|
59132-F26-20-XXX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F26-20-XXX
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACK HGT=BRD SP - RECEP HGT | |
Body Breadth | 0.158 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 59132-F26-20-XXX
This table gives cross-reference parts and alternative options found for 59132-F26-20-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F26-20-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59132-G3420 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F26-20-XXX vs 59132-G3420 |
59132-S4020LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-S4020LF |
59132-F2820LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-F2820LF |
59132-S2620LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-S2620LF |
59132-F3420LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-F3420LF |
59132-S4220 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F26-20-XXX vs 59132-S4220 |
59132-S2820LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-S2820LF |
59132-F3020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 59132-F26-20-XXX vs 59132-F3020 |
59132-S3220 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F26-20-XXX vs 59132-S3220 |
59132-G3820 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 59132-F26-20-XXX vs 59132-G3820 |