59132-F32-19-037R
Description: Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 59132-F32-19-037R by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
59132-F30-10-060LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch
59132-F36-05-111LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch
59132-F40-10-120LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch

CAD Models for 59132-F32-19-037R by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59132-F32-19-037R by Amphenol Communications Solutions

59132-F32-19-037R
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POST LENGTH=7.4MM
Body Breadth
0.157 inch
Body Depth
0.146 inch
Body Length
1.496 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (8)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7514 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
8u inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
38
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 59132-F32-19-037R
    Amphenol Communications Solutions
    Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 59132-F32-19-037R

This table gives cross-reference parts and alternative options found for 59132-F32-19-037R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F32-19-037R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-19-01-T-D-130-095 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-F32-19-037R vs TW-19-01-T-D-130-095
TW-19-02-S-D-120-055 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-F32-19-037R vs TW-19-02-S-D-120-055
TW-19-04-S-D-120-055 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-F32-19-037R vs TW-19-04-S-D-120-055
59132-G3419-037RLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F32-19-037R vs 59132-G3419-037RLF
59132-T30-19-037LF Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-T30-19-037LF
TW-19-02-F-D-135-090 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F32-19-037R vs TW-19-02-F-D-135-090
TW-19-03-T-D-120-110 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-F32-19-037R vs TW-19-03-T-D-120-110
TW-19-03-T-D-120-185 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-F32-19-037R vs TW-19-03-T-D-120-185
59132-T3419-037RLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F32-19-037R vs 59132-T3419-037RLF
TW-19-02-F-D-180-090 Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F32-19-037R vs TW-19-02-F-D-180-090
Part Number Description Manufacturer Compare
59132-F3019U037RLF Board Connector Amphenol FCi 59132-F32-19-037R vs 59132-F3019U037RLF
59132-G3419U037RLF Board Connector Amphenol FCi 59132-F32-19-037R vs 59132-G3419U037RLF
59132-G30-19-037R Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-G30-19-037R
59132-S34-19-037R Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-S34-19-037R
59132-S32-19-037LF Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-S32-19-037LF
59132-F28-19-037R Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-F28-19-037R
59132-G30-19-037LF Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F32-19-037R vs 59132-G30-19-037LF
59132-F26-19-037R Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 59132-F32-19-037R vs 59132-F26-19-037R
59132-G3219-037RLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F32-19-037R vs 59132-G3219-037RLF
59132-F3219-037RLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F32-19-037R vs 59132-F3219-037RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59132-F32-19-037R by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59132-F32-19-037R by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 59132-F32-19-037R would you like to use for your alert(s)?
  • Please alert me when 59132-F32-19-037R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59132-F32-19-037R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59132-F32-19-037R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59132-F32-19-037R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59132-F32-19-037R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59132-F32-19-037R by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: