Part Details for 59132-G30-05U065LF by Amphenol Corporation
Overview of 59132-G30-05U065LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59132-G30-05U065LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59132-G30-05U065LF
|
Avnet Americas | Connector Stacking Header 5 Position 2mm Straight Through Hole Tube - Rail/Tube (Alt: 59132-G30-05U065LF) Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
RFQ | |
DISTI #
649-59132G3005U065LF
|
Mouser Electronics | Headers & Wire Housings Minitek 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant | 0 |
|
$1.0100 / $1.0600 | Order Now |
DISTI #
59132-G30-05U065LF
|
Avnet Americas | Connector Stacking Header 5 Position 2mm Straight Through Hole Tube - Rail/Tube (Alt: 59132-G30-05U065LF) Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
RFQ |