Part Details for 59132-G34-10-072LF by Amphenol Corporation
Overview of 59132-G34-10-072LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59132-G34-10-072LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59132-G34-10-072LF
|
Avnet Americas | Connector Stacking Header 10 Position 2mm Straight Through Hole Bag - Bag (Alt: 59132-G34-10-072LF) Min Qty: 600 Package Multiple: 600 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-59132G3410072LF
|
Mouser Electronics | Headers & Wire Housings Minitek 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant | 0 |
|
$3.8900 / $4.2300 | Order Now |