Part Details for 59132-T40-25-140LF by Amphenol FCi
Overview of 59132-T40-25-140LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59132-T40-25-140LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG59132-T40-25-140LF
|
Heilind Electronics | MINITEK II 2MM UNSHROUDE-59132 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG59132-T40-25-140LF
|
Interstate Connecting Components | MINITEK II 2MM UNSHROUDE-59132 | 0 |
|
Buy Now |