Part Details for 59135-1-S-04-F by Littelfuse Inc
Overview of 59135-1-S-04-F by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for 59135-1-S-04-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59135-1-S-04-F-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 17 Weeks Container: Box |
837 In Stock |
|
$4.9340 / $8.4100 | Buy Now |
DISTI #
934-59135-1-S-04-F
|
Mouser Electronics | Proximity Sensors NO 12-18AT 750mm Flange Mount RoHS: Compliant | 498 |
|
$5.4100 / $8.4100 | Buy Now |
|
Future Electronics | Magnetic Sensors and Reed Switches RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$5.2200 / $5.3000 | Buy Now |
|
Future Electronics | Magnetic Sensors and Reed Switches RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$5.2200 / $5.3000 | Buy Now |
Part Details for 59135-1-S-04-F
59135-1-S-04-F CAD Models
59135-1-S-04-F Part Data Attributes
|
59135-1-S-04-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59135-1-S-04-F
Littelfuse Inc
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Body Breadth | 19.05 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |