-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE573-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3865 In Stock |
|
$1.8031 / $3.5000 | Buy Now |
DISTI #
934-59140-1-S-02-A
|
Mouser Electronics | Proximity Sensors PROX SENSOR MINI FLANGE MOUNT RoHS: Compliant | 4608 |
|
$1.8700 / $3.0600 | Buy Now |
DISTI #
72244583
|
RS | Sensor, Magnetic Reed Switch, 59140 Series, SPST-NO, Flange Mnt, Wire Leads | Littelfuse 59140-1-S-02-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$3.0800 / $3.5000 | Buy Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.9200 / $2.1800 | Buy Now |
|
Future Electronics | Temp creation for NPI buy RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.9200 / $2.1800 | Buy Now |
DISTI #
59140-1-S-02-A
|
TTI | Proximity Sensors PROX SENSOR MINI FLANGE MOUNT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 650 In Stock |
|
$1.8800 / $3.1000 | Buy Now |
DISTI #
59140-1-S-02-A
|
TME | Reed switch, Range: 10.4mm, Pswitch: 10W, 23x14x6mm, 0.5A, max.200V Min Qty: 1 | 433 |
|
$1.9900 / $2.5900 | Buy Now |
DISTI #
REL8730
|
Rutronik | REED Sensor 4M Cable RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box |
Stock DE - 1300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59140-1-S-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59140-1-S-02-A
Littelfuse Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IP 67 | |
Body Breadth | 7.5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 200 V | |
Surface Mount | NO | |
Termination Type | WIRE |