Part Details for 59140-4-T-02-A by Littelfuse Inc
Overview of 59140-4-T-02-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 59140-4-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2654
|
Newark | 59140-4-T-02-A Sens/ Box |Littelfuse 59140-4-T-02-A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.4100 | Buy Now |
DISTI #
F8071-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 1 Lead time: 15 Weeks Container: Box |
223 In Stock |
|
$2.7412 / $5.1000 | Buy Now |
DISTI #
934-59140-4-T-02-A
|
Mouser Electronics | Proximity Sensors 59140-4-T-02-A SENS RoHS: Compliant | 0 |
|
$3.0100 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.7400 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NC W LEADS | 0 |
|
$5.0072 / $5.5079 | RFQ |
Part Details for 59140-4-T-02-A
59140-4-T-02-A CAD Models
59140-4-T-02-A Part Data Attributes
|
59140-4-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59140-4-T-02-A
Littelfuse Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Breadth | 7.5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 175 V | |
Surface Mount | NO | |
Termination Type | WIRE |